Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7385-10 | |
|---|---|
DigiKey Part Number | 6099-PE7385-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7385-10 |
Description | 10 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200001758 | Amphenol Procom | 0 | 2496-200001758-ND | 465,42000 € | Parametric Equivalent |
| 5910_N-50-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-5910_N-50-1/133_NE-ND | 773,77000 € | Parametric Equivalent |
| PE7208-10 | Pasternack | 0 | 6099-PE7208-10-ND | 1.117,88000 € | Parametric Equivalent |
| PE7385-30 | Pasternack | 6 | 6099-PE7385-30-ND | 711,82000 € | Parametric Equivalent |
| R422010030 | Radiall USA, Inc. | 0 | 2201-R422010030-ND | 983,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,02000 € | 662,02 € |
| 10 | 590,88400 € | 5.908,84 € |
| Unit Price without VAT: | 662,02000 € |
|---|---|
| Unit Price with VAT: | 787,80380 € |










