Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7213-40 | |
|---|---|
DigiKey Part Number | 6099-PE7213-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7213-40 |
Description | 40 dB Fixed Attenuator, N Male T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 100W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 40dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5940_N-50-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-5940_N-50-1/133_NE-ND | 707,41000 € | Parametric Equivalent |
| PE7208-40 | Pasternack | 0 | 6099-PE7208-40-ND | 907,68000 € | Parametric Equivalent |
| PE7581-40 | Pasternack | 0 | 6099-PE7581-40-ND | 574,49000 € | Parametric Equivalent |
| SA6NFNM100W-40 | Fairview Microwave | 0 | 5328-SA6NFNM100W-40-ND | 674,29000 € | Parametric Equivalent |
| SA6NMNF100W-40 | Fairview Microwave | 0 | 5328-SA6NMNF100W-40-ND | 771,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.102,33000 € | 1.102,33 € |
| Unit Price without VAT: | 1.102,33000 € |
|---|---|
| Unit Price with VAT: | 1.311,77270 € |






