Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7208-40 | |
|---|---|
DigiKey Part Number | 6099-PE7208-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7208-40 |
Description | 40 dB Fixed Attenuator, N Female |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,36000 € | 849,36 € |
| 10 | 759,46700 € | 7.594,67 € |
| Unit Price without VAT: | 849,36000 € |
|---|---|
| Unit Price with VAT: | 1.010,73840 € |






