Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7094-10 | |
|---|---|
DigiKey Part Number | 6099-PE7094-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7094-10 |
Description | 10DB ATTN N 2W 18GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA-PJ-10 | TYCLON | 18 | 4912-NA-PJ-10-ND | 54,18000 € | Parametric Equivalent |
| 0732870420 | Molex | 14 | 900-0732870420-ND | 82,92000 € | Parametric Equivalent |
| 3082-7001-10 | Amphenol XMA | 0 | 5984-3082-7001-10-ND | 167,32300 € | Parametric Equivalent |
| ATT-0219-10-NNN-02 | Cinch Connectivity Solutions | 16 | 116-ATT-0219-10-NNN-02-ND | 255,35000 € | Parametric Equivalent |
| LCAT1007-10 | L-com | 4 | 5073-LCAT1007-10-ND | 124,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 € | 182,26 € |
| 10 | 170,05800 € | 1.700,58 € |
| Unit Price without VAT: | 182,26000 € |
|---|---|
| Unit Price with VAT: | 216,88940 € |












