
SA18N-10 | |
|---|---|
DigiKey Part Number | 5328-SA18N-10-ND |
Manufacturer | |
Manufacturer Product Number | SA18N-10 |
Description | FXD ATTN PLUG-JACK TYPE N SS 1.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,62000 $ | 193,62 $ |
| 10 | 164,60000 $ | 1.646,00 $ |
| 25 | 154,30640 $ | 3.857,66 $ |
| 50 | 146,95300 $ | 7.347,65 $ |
| Unit Price without VAT: | 193,62000 $ |
|---|---|
| Unit Price with VAT: | 230,40780 $ |

