
LCAT1007-10 | |
|---|---|
DigiKey Part Number | 5073-LCAT1007-10-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1007-10 |
Description | DC-18GHZ 2W RF FIXED ATTENUATOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 10dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,74000 € | 125,74 € |
| 10 | 106,89000 € | 1.068,90 € |
| 25 | 100,20480 € | 2.505,12 € |
| 50 | 95,42900 € | 4.771,45 € |
| Unit Price without VAT: | 125,74000 € |
|---|---|
| Unit Price with VAT: | 149,63060 € |

