Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7045-7 | |
|---|---|
DigiKey Part Number | 6099-PE7045-7-ND |
Manufacturer | |
Manufacturer Product Number | PE7045-7 |
Description | 7 dB Fixed Attenuator, SMA Male |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case SMA In-Line Module |
Attenuation Value 7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870071 | Molex | 20 | 900-0732870071-ND | 48,59000 € | Parametric Equivalent |
| 6607_SMA-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6607_SMA-50-1/199_NE-ND | 116,50000 € | Parametric Equivalent |
| 6607_SMA-50-3/199_NE | Huber+Suhner, Inc. | 0 | 3628-6607_SMA-50-3/199_NE-ND | 183,41000 € | Parametric Equivalent |
| BW-S7W2+ | Mini-Circuits | 38 | 3157-BW-S7W2+-ND | 44,14000 € | Parametric Equivalent |
| FMAT7466-7 | Fairview Microwave | 0 | 5328-FMAT7466-7-ND | 60,63000 € | Parametric Equivalent |













