M3933/16-09N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 137,98480 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 211,31480 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 225,62000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 134,45680 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 134,45680 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 180,75440 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 154,75240 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 252,55640 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 55,11000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 48,75000 €

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 67,14000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 20,60000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 14,35000 €
Datasheet
M3933/16-01N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/16-09N

DigiKey Part Number
SVM3933/16-09N-ND
Manufacturer
Manufacturer Product Number
M3933/16-09N
Description
RF ATTENUATOR 7DB 50OHM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
M3933/16-09N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25146,53760 €3.663,44 €
Manufacturers Standard Package
Unit Price without VAT:146,53760 €
Unit Price with VAT:174,37974 €