Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7467-7 | |
|---|---|
DigiKey Part Number | 5328-FMAT7467-7-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7467-7 |
Description | FXD ATTN JACK-PLUG SMA 1.35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 12 GHz 50 Ohms 2W SMA In-Line Module |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7466-7 | Fairview Microwave | 0 | 5328-FMAT7466-7-ND | 60,63000 € | Parametric Equivalent |
| FMAT7487-7 | Fairview Microwave | 0 | 5328-FMAT7487-7-ND | 93,53000 € | Parametric Equivalent |
| SA18H-07 | Fairview Microwave | 1 | 5328-SA18H-07-ND | 115,94000 € | Parametric Equivalent |
| 0732870071 | Molex | 20 | 900-0732870071-ND | 48,59000 € | Parametric Equivalent |
| 6607_SMA-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6607_SMA-50-1/199_NE-ND | 116,50000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,70000 € | 48,70 € |
| Unit Price without VAT: | 48,70000 € |
|---|---|
| Unit Price with VAT: | 57,95300 € |













