Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7003-6 | |
|---|---|
DigiKey Part Number | 6099-PE7003-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7003-6 |
Description | 6 dB Fixed Attenuator, TNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 2 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,38000 € | 140,38 € |
| 10 | 123,93400 € | 1.239,34 € |
| 25 | 118,25040 € | 2.956,26 € |
| Unit Price without VAT: | 140,38000 € |
|---|---|
| Unit Price with VAT: | 167,05220 € |






