Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7609-20 | |
|---|---|
DigiKey Part Number | 5328-FMAT7609-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7609-20 |
Description | 20 DB RF FIXED ATTENUATOR TNC MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7469-20 | Fairview Microwave | 0 | 5328-FMAT7469-20-ND | 90,04000 € | Parametric Equivalent |
| LCAT7609-20 | L-com | 0 | 5073-LCAT7609-20-ND | 53,31000 € | Parametric Equivalent |
| PE7469-20 | Pasternack | 0 | 6099-PE7469-20-ND | 107,56000 € | Parametric Equivalent |
| PE7609-20 | Pasternack | 0 | 6099-PE7609-20-ND | 60,27000 € | Parametric Equivalent |
| R414520000 | Radiall USA, Inc. | 0 | 2201-R414520000-ND | 265,22800 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,31000 € | 53,31 € |
| Unit Price without VAT: | 53,31000 € |
|---|---|
| Unit Price with VAT: | 63,43890 € |







