Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7469-20 | |
|---|---|
DigiKey Part Number | 6099-PE7469-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7469-20 |
Description | 20 dB Fixed Attenuator, TNC Male |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 12 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7469-20 | Fairview Microwave | 0 | 5328-FMAT7469-20-ND | 90,04000 € | Parametric Equivalent |
| FMAT7605-20 | Fairview Microwave | 0 | 5328-FMAT7605-20-ND | 131,29000 € | Parametric Equivalent |
| PE7605-20 | Pasternack | 0 | 6099-PE7605-20-ND | 148,21000 € | Parametric Equivalent |
| R414520000 | Radiall USA, Inc. | 0 | 2201-R414520000-ND | 265,22800 € | Parametric Equivalent |
| R414520150 | Radiall USA, Inc. | 0 | 2201-R414520150-ND | 554,86000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,56000 € | 107,56 € |
| 10 | 95,53300 € | 955,33 € |
| Unit Price without VAT: | 107,56000 € |
|---|---|
| Unit Price with VAT: | 127,99640 € |







