
PE7003-3 | |
|---|---|
DigiKey Part Number | 6099-PE7003-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7003-3 |
Description | 3 dB Fixed Attenuator, TNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,72000 € | 111,72 € |
| 10 | 98,47600 € | 984,76 € |
| 25 | 93,89840 € | 2.347,46 € |
| Unit Price without VAT: | 111,72000 € |
|---|---|
| Unit Price with VAT: | 132,94680 € |

