PE5011-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5011-1

DigiKey Part Number
6099-PE5011-1-ND
Manufacturer
Manufacturer Product Number
PE5011-1
Description
WRENCH TORQUE 5/16" 6.8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 5/16" 6.80" (172.7mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/16"
Length
6.80" (172.7mm)
Finish
-
End Detail
-
Torque
Fixed, 8 in-lbs (0.9Nm)
Features
8 in-lbs (0.9Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1359,75000 €359,75 €
5333,47200 €1.667,36 €
10322,76700 €3.227,67 €
25309,15600 €7.728,90 €
Manufacturers Standard Package
Unit Price without VAT:359,75000 €
Unit Price with VAT:428,10250 €