SMA Torque Wrench Wrench 5/16" 6.80" (172.7mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-TWC08516

DigiKey Part Number
5073-LC-TWC08516-ND
Manufacturer
Manufacturer Product Number
LC-TWC08516
Description
FIXED CLICK TYPE TORQUE WRENCH W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 5/16" 6.80" (172.7mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
L-com
End - Size
5/16"
Series
Length
6.80" (172.7mm)
Packaging
Bag
Torque
Fixed, 8 in-lbs (0.9Nm)
Part Status
Active
Features
8 in-lbs (0.9Nm) Torque
Tool Type
SMA Torque Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1299,37000 €299,37 €
5277,50000 €1.387,50 €
10268,59000 €2.685,90 €
25257,26000 €6.431,50 €
Manufacturers Standard Package
Unit Price without VAT:299,37000 €
Unit Price with VAT:356,25030 €