PE5011-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5011-7

DigiKey Part Number
6099-PE5011-7-ND
Manufacturer
Manufacturer Product Number
PE5011-7
Description
WRENCH SMA TORQUE 20MM 7.21"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 20mm 7.21" (183.1mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
Packaging
Retail Package
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
Metric
End - Size
20mm
Length
7.21" (183.1mm)
Finish
-
End Detail
-
Torque
Fixed, 14.00 in-lbs (1.60Nm)
Features
14 in-lbs (1.58Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1460,14000 €460,14 €
5426,54000 €2.132,70 €
10412,85100 €4.128,51 €
Manufacturers Standard Package
Unit Price without VAT:460,14000 €
Unit Price with VAT:547,56660 €