Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE45678 | |
|---|---|
DigiKey Part Number | 6099-PE45678-ND |
Manufacturer | |
Manufacturer Product Number | PE45678 |
Description | SMA Male Low PIM Connector Solde |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9204717C1140 | Ease Electronics | 30 | 4627-9204717C1140-ND | 248,58000 € | Parametric Equivalent |
| 9204718C1141 | Ease Electronics | 30 | 4627-9204718C1141-ND | 248,58000 € | Parametric Equivalent |
| 9204748C1171 | Ease Electronics | 30 | 4627-9204748C1171-ND | 248,58000 € | Parametric Equivalent |
| BU-1420694066 | Mueller Electric Co | 30 | 314-BU-1420694066-ND | 9,71000 € | Parametric Equivalent |
| FMCN1718 | Fairview Microwave | 0 | 5328-FMCN1718-ND | 13,92000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,25000 € | 15,25 € |
| Unit Price without VAT: | 15,25000 € |
|---|---|
| Unit Price with VAT: | 18,14750 € |







