
9204717C1140 | |
|---|---|
DigiKey Part Number | 4627-9204717C1140-ND |
Manufacturer | |
Manufacturer Product Number | 9204717C1140 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Passivated |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -45°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9204718C1141 | Ease Electronics | 30 | 4627-9204718C1141-ND | 65,05000 € | Parametric Equivalent |
| 9204748C1171 | Ease Electronics | 30 | 4627-9204748C1171-ND | 65,05000 € | Parametric Equivalent |
| BU-1420693006 | Mueller Electric Co | 250 | 314-BU-1420693006-ND | 5,51000 € | Parametric Equivalent |
| BU-1420694066 | Mueller Electric Co | 30 | 314-BU-1420694066-ND | 9,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,05000 € | 65,05 € |
| 10 | 55,28900 € | 552,89 € |
| 100 | 47,00520 € | 4.700,52 € |
| Unit Price without VAT: | 65,05000 € |
|---|---|
| Unit Price with VAT: | 77,40950 € |

