New at DigiKey
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9204718C1141

DigiKey Part Number
4627-9204718C1141-ND
Manufacturer
Manufacturer Product Number
9204718C1141
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Body Finish
Passivated
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9204717C1140Ease Electronics304627-9204717C1140-ND65,05000 €Parametric Equivalent
9204748C1171Ease Electronics304627-9204748C1171-ND65,05000 €Parametric Equivalent
BU-1420693006Mueller Electric Co250314-BU-1420693006-ND5,51000 €Parametric Equivalent
BU-1420694066Mueller Electric Co30314-BU-1420694066-ND9,78000 €Parametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
165,05000 €65,05 €
1055,28900 €552,89 €
10047,00520 €4.700,52 €
Manufacturers Standard Package
Unit Price without VAT:65,05000 €
Unit Price with VAT:77,40950 €