Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE45274 | |
|---|---|
DigiKey Part Number | 6099-PE45274-ND |
Manufacturer | |
Manufacturer Product Number | PE45274 |
Description | MCX Jack Right Angle Connector S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCX-LR-PCB(50 OHM) | TYCLON | 21 | 4912-MCX-LR-PCB(50OHM)-ND | 4,43000 € | Parametric Equivalent |
| 133-3701-301 | Cinch Connectivity Solutions Johnson | 549 | J541-ND | 5,89000 € | Parametric Equivalent |
| 133-3701-311 | PEI-Genesis | 0 | 5664-133-3701-311-600136-ND | 0,00000 € | Parametric Equivalent |
| 133-3701-321 | Cinch Connectivity Solutions Johnson | 0 | J10190-ND | 7,31000 € | Parametric Equivalent |
| 1470511-1 | TE Connectivity AMP Connectors | 0 | A119001-ND | 2,68781 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,90000 € | 30,90 € |
| Unit Price without VAT: | 30,90000 € |
|---|---|
| Unit Price with VAT: | 36,77100 € |













