85_MCX-50-0-16/111_NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85_MCX-50-0-16/111_NH

DigiKey Part Number
3628-85_MCX-50-0-16/111_NH-ND
Manufacturer
Manufacturer Product Number
85_MCX-50-0-16/111_NH
Description
85_MCX-50-0-16/111_NH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
85_MCX-50-0-16/111_NH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,90000 €6,90 €
105,86400 €58,64 €
255,49640 €137,41 €
505,23360 €261,68 €
1004,98380 €498,38 €
2504,67184 €1.167,96 €
5004,44900 €2.224,50 €
1.0004,23685 €4.236,85 €
Manufacturers Standard Package
Unit Price without VAT:6,90000 €
Unit Price with VAT:8,21100 €