85_MCX-50-0-16/111_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85_MCX-50-0-16/111_NE

DigiKey Part Number
3628-85_MCX-50-0-16/111_NE-ND
Manufacturer
Manufacturer Product Number
85_MCX-50-0-16/111_NE
Description
85_MCX-50-0-16/111_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
85_MCX-50-0-16/111_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,03000 €9,03 €
107,68000 €76,80 €
257,19840 €179,96 €
506,85480 €342,74 €
1006,52770 €652,77 €
2506,11916 €1.529,79 €
5005,82734 €2.913,67 €
1.0005,54955 €5.549,55 €
Manufacturers Standard Package
Unit Price without VAT:9,03000 €
Unit Price with VAT:10,74570 €