Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE45261 | |
|---|---|
DigiKey Part Number | 6099-PE45261-ND |
Manufacturer | |
Manufacturer Product Number | PE45261 |
Description | MMBX Jack Snap-On Connector Sold |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Retail Package | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Insertion Loss 0.12dB |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 92_MMBX-S50-0-12/111_NE | Huber+Suhner, Inc. | 10 | 3628-92_MMBX-S50-0-12/111_NE-ND | 11,57000 € | Parametric Equivalent |
| 92_MMBX-S50-0-12/111_NM | Huber+Suhner, Inc. | 831 | 3628-92_MMBX-S50-0-12/111_NM-ND | 8,82000 € | Parametric Equivalent |
| R223423010 | Radiall USA, Inc. | 426 | 2201-R223423010-ND | 9,03000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,11000 € | 21,11 € |
| Unit Price without VAT: | 21,11000 € |
|---|---|
| Unit Price with VAT: | 25,12090 € |




