R223423010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R223423010

DigiKey Part Number
2201-R223423010-ND
Manufacturer
Manufacturer Product Number
R223423010
Description
MMBX F F SMT EDGE C100
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
MMBX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
330 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,85000 €8,85 €
107,52300 €75,23 €
257,05160 €176,29 €
506,71500 €335,75 €
1006,39440 €639,44 €
3005,91767 €1.775,30 €
5005,70834 €2.854,17 €
1.0005,43621 €5.436,21 €
Manufacturers Standard Package
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,53150 €