Parametric Equivalent
Parametric Equivalent

92_MMBX-S50-0-12/111_NE | |
|---|---|
DigiKey Part Number | 3628-92_MMBX-S50-0-12/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 92_MMBX-S50-0-12/111_NE |
Description | 92_MMBX-S50-0-12/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 92_MMBX-S50-0-12/111_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 330 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 9,58200 € | 95,82 € |
| 25 | 8,98160 € | 224,54 € |
| 50 | 8,55280 € | 427,64 € |
| 100 | 8,14460 € | 814,46 € |
| 250 | 7,63496 € | 1.908,74 € |
| 500 | 7,27092 € | 3.635,46 € |
| 1.000 | 6,92433 € | 6.924,33 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |



