Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44947 | |
|---|---|
DigiKey Part Number | 6099-PE44947-ND |
Manufacturer | |
Manufacturer Product Number | PE44947 |
Description | SMP Male Smooth Bore Connector S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Features Smooth Bore |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Glass |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066820 | Molex | 0 | 900-0734066820-ND | 3,80282 € | Parametric Equivalent |
| 0734066822 | Molex | 0 | 900-0734066822-ND | 2,50630 € | Parametric Equivalent |
| 0734153320 | Molex | 3.072 | WM5395CT-ND | 6,82000 € | Parametric Equivalent |
| 0734153322 | Molex | 60 | WM22211-ND | 10,11000 € | Parametric Equivalent |
| 0734154171 | Molex | 0 | 900-0734154171-ND | 3,65473 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,73000 € | 98,73 € |
| Unit Price without VAT: | 98,73000 € |
|---|---|
| Unit Price with VAT: | 117,48870 € |













