1211-40001-TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 1.011
Unit Price: 23,92000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 5.361
Unit Price: 5,34000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 3,35125 €

Parametric Equivalent


Rosenberger
In Stock: 35
Unit Price: 6,04000 €
Datasheet
1211-40001-TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211-40001-TD

DigiKey Part Number
1211-40001-TDTR-ND - Tape & Reel (TR)
1211-40001-TDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1211-40001-TD
Description
CONN SMP PLUG STR 50OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1211-40001-TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide-Imide (PAI)
Operating Temperature
-
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
193,57000 €93,57 €
1084,00500 €840,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5071,01140 €3.550,57 €
10068,63180 €6.863,18 €
Manufacturers Standard Package
Unit Price without VAT:93,57000 €
Unit Price with VAT:111,34830 €