19S14H-40ML5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19S14H-40ML5

DigiKey Part Number
1868-1131-2-ND - Tape & Reel (TR)
1868-1131-1-ND - Cut Tape (CT)
1868-1131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
19S14H-40ML5
Description
CONN SMP PLUG STR 50OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-65°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,04000 €6,04 €
105,12900 €51,29 €
254,80720 €120,18 €
504,57760 €228,88 €
1004,35920 €435,92 €
2504,18900 €1.047,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,60139 €5.402,09 €
Manufacturers Standard Package
Unit Price without VAT:6,04000 €
Unit Price with VAT:7,18760 €