CFT-18-101-0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFT-18-101-0100

DigiKey Part Number
1944-1015-ND
Manufacturer
Manufacturer Product Number
CFT-18-101-0100
Description
RF EMI SHIELDING TAPE 54' X 1"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape CHO-FAB Nickel-Silver Fabric Pressure Sensitive Adhesive (PSA) 1.000" (25.40mm) X 54.000' (16.50m) X 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
Tape
Length
54.000' (16.50m)
Width
1.000" (25.40mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-40°C ~ 82°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Nickel-Silver Fabric
Grade
-
Qualification
-
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1581,11000 €581,11 €
10510,18100 €5.101,81 €
Manufacturers Standard Package
Unit Price without VAT:581,11000 €
Unit Price with VAT:691,52090 €