
CFT-18-101-0050 | |
|---|---|
DigiKey Part Number | 1944-CFT-18-101-0050-ND |
Manufacturer | |
Manufacturer Product Number | CFT-18-101-0050 |
Description | RF EMI SHIELDING TAPE 54' X 0.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape CHO-FAB Nickel-Silver Fabric Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 54.000' (16.50m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Tape | |
Length | 54.000' (16.50m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 205°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Nickel-Silver Fabric | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,85000 € | 282,85 € |
| 10 | 244,24900 € | 2.442,49 € |
| 25 | 234,61160 € | 5.865,29 € |
| Unit Price without VAT: | 282,85000 € |
|---|---|
| Unit Price with VAT: | 336,59150 € |




