
77-12-3102-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3102-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3102-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.118" (3.00mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.118" (3.00mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,81300 € | 28,13 € |
| 25 | 2,58880 € | 64,72 € |
| 100 | 2,34170 € | 234,17 € |
| 250 | 2,22392 € | 555,98 € |
| 500 | 2,15292 € | 1.076,46 € |
| 1.000 | 2,09448 € | 2.094,48 € |
| 2.500 | 2,03280 € | 5.082,00 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |








