
77-12-3211-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3211-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3211-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.118" (3.00mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.039" (0.99mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 24 | 4,06042 € | 97,45 € |
| 48 | 3,86042 € | 185,30 € |
| 120 | 3,64908 € | 437,89 € |
| 264 | 3,50595 € | 925,57 € |
| 504 | 3,41010 € | 1.718,69 € |
| 1.008 | 3,32495 € | 3.351,55 € |
| 2.520 | 3,23508 € | 8.152,40 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |



