
69-13-42350-T412 | |
|---|---|
DigiKey Part Number | 1944-1146-ND |
Manufacturer | |
Manufacturer Product Number | 69-13-42350-T412 |
Description | THERM TAPE 152.4MMX152.4MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 152.40mm x 152.40mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Conductive Tape, Sheet | |
Shape | Square | |
Outline | 152.40mm x 152.40mm | |
Thickness | 0.0091" (0.230mm) | |
Material | - | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Aluminum Foil | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,06000 € | 27,06 € |
| 10 | 23,95000 € | 239,50 € |
| 25 | 22,81120 € | 570,28 € |
| 50 | 21,98540 € | 1.099,27 € |
| 100 | 21,18820 € | 2.118,82 € |
| 250 | 20,17736 € | 5.044,34 € |
| Unit Price without VAT: | 27,06000 € |
|---|---|
| Unit Price with VAT: | 32,20140 € |





