
69-13-42345-T412 | |
|---|---|
DigiKey Part Number | 1944-1370-ND |
Manufacturer | |
Manufacturer Product Number | 69-13-42345-T412 |
Description | THERM TAPE 14X14MM W/ADH 1=16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 14.00mm x 14.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Usage | - | |
Type | Conductive Tape, Sheet | |
Shape | Square | |
Outline | 14.00mm x 14.00mm | |
Thickness | 0.0091" (0.230mm) | |
Material | - | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Aluminum Foil | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,95291 € | 6.362,33 € |
| Unit Price without VAT: | 7,95291 € |
|---|---|
| Unit Price with VAT: | 9,46396 € |



