
69-11-42340-T725 | |
|---|---|
DigiKey Part Number | 1944-1142-ND |
Manufacturer | |
Manufacturer Product Number | 69-11-42340-T725 |
Description | THERM PAD 152.4X152.4MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 152.40mm x 152.40mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 152.40mm x 152.40mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,55000 € | 9,55 € |
| 10 | 8,45200 € | 84,52 € |
| 25 | 8,05120 € | 201,28 € |
| 50 | 7,75980 € | 387,99 € |
| 100 | 7,47900 € | 747,90 € |
| 250 | 7,12292 € | 1.780,73 € |
| 500 | 6,86450 € | 3.432,25 € |
| 1.000 | 6,61513 € | 6.615,13 € |
| Unit Price without VAT: | 9,55000 € |
|---|---|
| Unit Price with VAT: | 11,36450 € |



