
69-11-42337-T725 | |
|---|---|
DigiKey Part Number | 1944-1283-ND |
Manufacturer | |
Manufacturer Product Number | 69-11-42337-T725 |
Description | THERM PAD 28X28MM PINK 1=8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 28.00mm x 28.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 28.00mm x 28.00mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 16 | 5,51938 € | 88,31 € |
| 32 | 5,32000 € | 170,24 € |
| 56 | 5,16411 € | 289,19 € |
| 104 | 4,99692 € | 519,68 € |
| 256 | 4,76309 € | 1.219,35 € |
| 504 | 4,59425 € | 2.315,50 € |
| 1.000 | 4,42939 € | 4.429,39 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |



