19-05-14587-S6305
cms-photo-disclaimer

19-05-14587-S6305

cms-digikey-product-number
1944-19-05-14587-S6305-DS-ND
cms-manufacturer
cms-manufacturer-product-number
19-05-14587-S6305
cms-description
RFI GASKET ELASTOMER NICKEL FOOT
cms-standard-lead-time
6 Weeks
cms-customer-reference
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Parker Chomerics
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Gasket
Shape
D-Shape
Width
0.487" (12.37mm)
Length
Enter Number of Feet in Order Quantity
Height
0.324" (8.23mm)
Material
Conductive Elastomer
Plating
Nickel
Plating - Thickness
-
Attachment Method
No Adhesive
Operating Temperature
-29°C ~ 66°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Spool Size
100.00' (30.48m)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 32
cms-incoming-leadtime-link
cms-all-prices-in-currency
Digi-Spool®, Continuous Spool
cms-quantityUnit Pricecms-ext-price
122,30000 €22,30 €
1017,93900 €179,39 €
2516,85080 €421,27 €
10015,65460 €1.565,46 €
25015,62200 €3.905,50 €
cms-manufacturer-standard-package
Unit Price without VAT:22,30000 €
Unit Price with VAT:26,53700 €