
10-04-6386-6502 | |
|---|---|
DigiKey Part Number | 1944-10-04-6386-6502-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-6386-6502 |
Description | RFI GASKET ELASTOMER NICKEL FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.040" (1.02mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 100.00' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,64000 € | 36,40 € |
| 25 | 3,35960 € | 83,99 € |
| 100 | 3,05170 € | 305,17 € |
| 250 | 2,90476 € | 726,19 € |
| 500 | 2,85790 € | 1.428,95 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |









