
JG14-1.25TTX | |
|---|---|
DigiKey Part Number | 2045-JG14-1.25TTX-ND |
Manufacturer | |
Manufacturer Product Number | JG14-1.25TTX |
Description | 14G 1.25" TAPER TIP ID .063" SAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 14 | |
Outer Diameter | - | |
Color | - | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 € | 17,20 € |
| 5 | 15,61400 € | 78,07 € |
| 10 | 14,97400 € | 149,74 € |
| 25 | 14,16880 € | 354,22 € |
| 50 | 13,58840 € | 679,42 € |
| 100 | 13,03210 € | 1.303,21 € |
| 500 | 11,82638 € | 5.913,19 € |
| Unit Price without VAT: | 17,20000 € |
|---|---|
| Unit Price with VAT: | 20,46800 € |




