
LLR5ED221G | |
|---|---|
DigiKey Part Number | 5366-LLR5ED221G-ND |
Manufacturer | |
Manufacturer Product Number | LLR5ED221G |
Description | 5MM RED DIFFUSED LED LAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 622nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 110° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.35mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,10040 € | 10,04 € |
| 500 | 0,08070 € | 40,35 € |
| 1.000 | 0,07418 € | 74,18 € |
| 3.000 | 0,06577 € | 197,31 € |
| 6.000 | 0,06146 € | 368,76 € |
| 12.000 | 0,05780 € | 693,60 € |
| 27.000 | 0,05422 € | 1.463,94 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




