
LLR3ED199G | |
|---|---|
DigiKey Part Number | 5366-LLR3ED199G-ND |
Manufacturer | |
Manufacturer Product Number | LLR3ED199G |
Description | 3MM RED DIFFUSED LED LAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,06480 € | 32,40 € |
| 1.000 | 0,05940 € | 59,40 € |
| 3.000 | 0,05240 € | 157,20 € |
| 6.000 | 0,04881 € | 292,86 € |
| 12.000 | 0,04577 € | 549,24 € |
| 27.000 | 0,04279 € | 1.155,33 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



