
LMR5GD188G | |
|---|---|
DigiKey Part Number | 5366-LMR5GD188G-ND |
Manufacturer | |
Manufacturer Product Number | LMR5GD188G |
Description | 5MM YEL GRN DIFFUSED LED LAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2.0V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.0V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,08106 € | 40,53 € |
| 1.000 | 0,07452 € | 74,52 € |
| 3.000 | 0,06607 € | 198,21 € |
| 6.000 | 0,06174 € | 370,44 € |
| 12.000 | 0,05807 € | 696,84 € |
| 27.000 | 0,05447 € | 1.470,69 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

