BC807-40-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.865
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09427 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11.812
Unit Price: 0,20000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 616
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 798
Unit Price: 0,12000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.966
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.775
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 23.880
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,21000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-40-AU_R1_000A1

DigiKey Part Number
3757-BC807-40-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC807-40-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC807-40-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40-AU_R1_000A1
Description
TRANS PNP 45V 0.5A SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02298 €68,94 €
6.0000,02039 €122,34 €
9.0000,01906 €171,54 €
15.0000,01757 €263,55 €
21.0000,01669 €350,49 €
30.0000,01583 €474,90 €
75.0000,01395 €1.046,25 €
150.0000,01278 €1.917,00 €
300.0000,01180 €3.540,00 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08600 €0,86 €
1000,05280 €5,28 €
5000,03834 €19,17 €
1.0000,03364 €33,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €