Parametric Equivalent
Similar
Similar
Similar

BC807-40-AQ | |
|---|---|
DigiKey Part Number | 4878-BC807-40-AQTR-ND - Tape & Reel (TR) 4878-BC807-40-AQCT-ND - Cut Tape (CT) 4878-BC807-40-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40-AQ |
Description | TRANS PNP 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05240 € | 5,24 € |
| 500 | 0,03800 € | 19,00 € |
| 1.000 | 0,03331 € | 33,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02730 € | 81,90 € |
| 6.000 | 0,02427 € | 145,62 € |
| 9.000 | 0,02272 € | 204,48 € |
| 15.000 | 0,02098 € | 314,70 € |
| 21.000 | 0,01994 € | 418,74 € |
| 30.000 | 0,01894 € | 568,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




