Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6SMBJ150A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ150A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ150A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ150A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ150A_R1_00001 |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09280 € | 74,24 € |
| 1.600 | 0,08288 € | 132,61 € |
| 2.400 | 0,07781 € | 186,74 € |
| 4.000 | 0,07212 € | 288,48 € |
| 5.600 | 0,06874 € | 384,94 € |
| 8.000 | 0,06546 € | 523,68 € |
| 20.000 | 0,05824 € | 1.164,80 € |
| 40.000 | 0,05378 € | 2.151,20 € |
| 80.000 | 0,05004 € | 4.003,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,14420 € | 14,42 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |














