


SMBJ150A | |
|---|---|
DigiKey Part Number | 283-SMBJ150ATR-ND - Tape & Reel (TR) 283-SMBJ150ACT-ND - Cut Tape (CT) 283-SMBJ150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150A |
Description | TVS DIODE 150VWM 243VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,17880 € | 17,88 € |
| 500 | 0,13414 € | 67,07 € |
| 1.000 | 0,11972 € | 119,72 € |
| 2.000 | 0,10756 € | 215,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09855 € | 295,65 € |
| 6.000 | 0,08955 € | 537,30 € |
| 9.000 | 0,08496 € | 764,64 € |
| 15.000 | 0,07981 € | 1.197,15 € |
| 21.000 | 0,07675 € | 1.611,75 € |
| 30.000 | 0,07378 € | 2.213,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

