Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5244A_R1_00001

DigiKey Part Number
3757-MMSZ5244A_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5244A_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5244A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5244A_R1_00001
Description
DIODE ZENER 14V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 10.5 V
Series
Operating Temperature
-50°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5244B TR PBFREECentral Semiconductor Corp22.2701514-CMHZ5244BTRPBFREECT-ND0,46000 €Similar
DDZ9701-7Diodes Incorporated3.600DDZ9701-7DICT-ND0,21000 €Similar
DDZ9701Q-7Diodes Incorporated2.83531-DDZ9701Q-7CT-ND0,20000 €Similar
DDZ9701T-7Diodes Incorporated3.32431-DDZ9701T-7CT-ND0,36000 €Similar
MMSZ4701-E3-08Vishay General Semiconductor - Diodes Division24.093MMSZ4701-E3-08GICT-ND0,38000 €Similar
In-Stock: 1.422
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07900 €0,79 €
1000,04840 €4,84 €
5000,03500 €17,50 €
1.0000,03064 €30,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02507 €75,21 €
6.0000,02225 €133,50 €
9.0000,02081 €187,29 €
15.0000,01919 €287,85 €
21.0000,01823 €382,83 €
30.0000,01730 €519,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €