
DDZ9701-7 | |
|---|---|
DigiKey Part Number | DDZ9701-7DITR-ND - Tape & Reel (TR) DDZ9701-7DICT-ND - Cut Tape (CT) DDZ9701-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9701-7 |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,05986 € | 29,93 € |
| 1.000 | 0,05278 € | 52,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04374 € | 131,22 € |
| 6.000 | 0,03917 € | 235,02 € |
| 9.000 | 0,03684 € | 331,56 € |
| 15.000 | 0,03422 € | 513,30 € |
| 21.000 | 0,03267 € | 686,07 € |
| 30.000 | 0,03116 € | 934,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

