Similar

ES2C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ES2C_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2C_R1_00001 |
Description | DIODE STANDARD 150V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UH1CHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | UH1CHE3_A/H-ND | 0,09192 € | Similar |
| AES2CF-HF | Comchip Technology | 0 | 641-AES2CF-HFTR-ND | 0,09514 € | Parametric Equivalent |
| ES2CA | Taiwan Semiconductor Corporation | 0 | 1801-ES2CATR-ND | 0,08156 € | Parametric Equivalent |
| ES2CA M2G | Taiwan Semiconductor Corporation | 0 | ES2CAM2G-ND | 0,00000 € | Parametric Equivalent |
| ES2CA R3G | Taiwan Semiconductor Corporation | 0 | ES2CAR3GTR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59.400 | 0,06269 € | 3.723,79 € |
| 118.800 | 0,06119 € | 7.269,37 € |
| Unit Price without VAT: | 0,06269 € |
|---|---|
| Unit Price with VAT: | 0,07460 € |




