Parametric Equivalent

AES2CF-HF | |
|---|---|
DigiKey Part Number | 641-AES2CF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AES2CF-HF |
Description | DIODE STANDARD 150V 2A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMAF |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2C_R1_00001 | Panjit International Inc. | 0 | 3757-ES2C_R1_00001TR-ND | 0,07539 € | Parametric Equivalent |
| ES2CA | Taiwan Semiconductor Corporation | 0 | 1801-ES2CATR-ND | 0,08625 € | Parametric Equivalent |
| ES2CA M2G | Taiwan Semiconductor Corporation | 0 | ES2CAM2G-ND | 0,00000 € | Parametric Equivalent |
| ES2CA R3G | Taiwan Semiconductor Corporation | 0 | ES2CAR3GTR-ND | 0,00000 € | Parametric Equivalent |
| ES2CAHM2G | Taiwan Semiconductor Corporation | 0 | ES2CAHM2G-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09514 € | 951,40 € |
| 20.000 | 0,08785 € | 1.757,00 € |
| 30.000 | 0,08413 € | 2.523,90 € |
| 50.000 | 0,07996 € | 3.998,00 € |
| 70.000 | 0,07941 € | 5.558,70 € |
| Unit Price without VAT: | 0,09514 € |
|---|---|
| Unit Price with VAT: | 0,11322 € |



